|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4404.0096
Manufacturer Part #:

4404.0096

Manufacturer:

Description:
Circuit Breakers 1 pole 3A THT Term for PCB mounting
Mouser Online Catalog Page 2,043, Mouser Online Catalog
PDF Page 2,043, PDF Catalog Page
4404.0096 Datasheet 4404.0096 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 3 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Actuator Type: Pushbutton
Series: T9-818
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Brand: Schurter
Length: 47.3 mm
Mounting Style: PCB
Packaging: Bulk
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-818C-3
Unit Weight: 0.433870 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757051 Pluggable Terminal Blocks 1,756
G2R-2-SN-DC24S General Purpose Relays 347
VSK-S10-24UA AC/DC Power Modules 268
EC5BW-24S05 Isolated DC/DC Converters 20
IRM-10-24 AC/DC Power Modules 26
IRM-05-5 AC/DC Power Modules 108
EC5A-12S05 Non-Isolated DC/DC Converters 165
MOV-20D471K Varistors 2,498
EKXJ401ELL470MK30S Aluminum Electrolytic Capacitors - Leaded 604
MOV-14D431K Varistors 2,590
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.89
50:
$3.57
100:
$3.29
500:
$2.61
$2.46
$2.19
$2.02

To add to a project, please Log In.

156058099 189371948 165583196 186655707 190795772 191254007