|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-T9-311C-16
Manufacturer Part #:

4404.0024

Manufacturer:

Description:
Circuit Breakers 16A 0.25" QC Threaded neck
Mouser Online Catalog Page 2,804, Mouser Online Catalog
PDF Page 2,804, PDF Catalog Page
4404.0024 Datasheet 4404.0024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 16 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Brand: Schurter
Actuator Type: Pushbutton
Series: T9
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Length: 36.1 mm
Mounting Style: Panel
Packaging: Bulk
Product Type: Circuit Breaker
Factory Pack Quantity: 100
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-311C-16
Unit Weight: 0.398596 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
112533 RF Connectors / Coaxial Connectors 834
3852A-282-103AL Potentiometers 573
LR6XWA/B24 Consumer Battery & Photo Battery 6,960
38770-0108 Barrier Terminal Blocks 1,029
5-1634530-1 RF Adapters - In Series 716
4404.0005 Circuit Breakers 973
4404.0022 Circuit Breakers 70
4404.0039 Circuit Breaker Accessories 189
4404.0028 Circuit Breakers 12
Real Time Availability
Stock:
368 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.67
10:
$1.59
25:
$1.48
50:
$1.39
100:
$1.29

To add to a project, please Log In.

682250281 189371948 156058099 165583196 186655707 191254007