|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-T9-611P-12
Manufacturer Part #:

4404.0005

Manufacturer:

Description:
Circuit Breakers 12A 240V AC / 48V DC SNAP-IN MOUNT
Mouser Online Catalog Page 2,803, Mouser Online Catalog
PDF Page 2,803, PDF Catalog Page
4404.0005 Datasheet 4404.0005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Circuit Breakers
RoHS: RoHS Compliant Details
Product: Thermal Circuit Breakers
Type: Circuit Breaker for Equipment
Current Rating: 12 A
Voltage Rating AC: 240 V
Voltage Rating DC: 48 VDC
Number of Poles: 1 Pole
Brand: Schurter
Actuator Type: Pushbutton
Series: T9
Operating Temperature Range: - 5 C to + 60 C
Illuminated: Not Illuminated
Length: 34 mm
Mounting Style: Snap In
Packaging: Bulk
Product Type: Circuit Breaker
Factory Pack Quantity: 100
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 48 VDC
Width: 19 mm
Part # Aliases: T9-611P-12
Unit Weight: 0.338630 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,574
GBPC3510 Bridge Rectifiers 688
W28-XQ1A-5 Circuit Breakers 5,899
MCF51JM128VLH 32-bit Microcontrollers - MCU 1,136
4404.0010 Circuit Breakers 236
1030D1 Panel Mount Indicator Lamps 877
UWE-12/10-Q12P-C Isolated DC/DC Converters 69
QUICK-RELAY2 Daughter Cards & OEM Boards 9
4404.0002 Circuit Breakers 183
4404.0028 Circuit Breakers 12
Real Time Availability
Stock:
973 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.86
25:
$1.74
50:
$1.63
100:
$1.42
200:
$1.24

To add to a project, please Log In.

156058099 165583196 186655707 189371948 191254007