|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4304.6104
Manufacturer Part #:

4304.6104

Manufacturer:

Description:
AC Power Entry Modules 6766 PWR ENTRY MODUL 10A 70C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
Product: Inlets
Filtered: No
Fused: Yes
Switch Function: Switched
Brand: Schurter
Series: 6766
Factory Pack Quantity: 200
Part # Aliases: 6766XCC94A10074
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
200:
$40.52

To add to a project, please Log In.

119108281 106889023 172639243 141547671 167858023