Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4302.5315
Manufacturer Part #:

4302.5315

Manufacturer:

Description: AC Power Entry Modules KFB .25QC 2-P SW 10A
Silverlight Page 1,375, Mouser Enhanced Catalog
PDF Page 1,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: Yes
Filter Type: IEC Inlet Filters
Product: Inlets
Current Rating: 10 A
Voltage Rating: 125 V / 250 V
Housing Material: Thermoplastic
Mounting Style: Screw
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-320 C-14
Flammability Rating: UL 94 V-0
Length: 59 mm
Series: KFB2
Factory Pack Quantity: 10
Width: 30 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.55
  10: $39.93
  25: $36.29
  50: $34.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
LF10WBP-4S
Standard Circular Connector 4P PLUG SHELL SZ 10 FE ...
Hirose Connector
1: $15.48
DMS-40PC-1-RS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $77.91
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
142-0711-811
RF Connectors PC END MT LN JCK GLD
Johnson / Emerson Connectivity Solutions
1: $6.32
414
Fans 40x20mm 24DC 5.9CFM 1W 6000RPM 18dBA SB
ebm-papst
1: $15.62
SCP30D15B-DN
DIN Rail Power Supplies 30W +/-15V 1.0A SLIM
Sola/Hevi-Duty
1: $202.50
1977-DP
Chemicals TRANS SILCON GREASE 4 OZ TUBE
Techspray
1: $15.89
MUSB2A111014BP
USB Connectors Gray Dust Cover For MUSBA51100
Amphenol Commercial Products
1: $1.35
0859.0072
Plastic Hardware INSULATION COVER
Schurter
1: $3.44
3031186
DIN Rail Terminal Blocks ST 1.5 QUATTRO
Phoenix Contact
1: $1.62
F-7264-A
Racks & Rack Cabinet Accessories .75" Plastic Foot
Bud Industries
1: $0.60
PVSA19003BK2
Racks & Rack Cabinet Accessories SLOTTED VNT PANEL
Hammond Manufacturing
1: $27.65
PC-11482-A
Enclosures, Boxes, & Cases PLASTICAS"D"ABS/ALUM
Bud Industries
1: $32.80


This product is also available in:
119108281