|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4302.5003
Manufacturer Part #:

4302.5003

Manufacturer:

Description:
AC Power Entry Modules KFB .25 QC 1-P SW 4A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: Yes
Fused: No
Switch Function: Switched
Current Rating: 4 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Quick Connect
Connector Type: IEC-140
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Series: KFB1
Factory Pack Quantity: 10
Unit Weight: 2.222260 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDCUN1208LPRHBT Clock Drivers & Distribution 1,123
CD4093BM96 Logic Gates 10,228
TPS2490DGSR Hot Swap Voltage Controllers 3,281
MAX7410EUA+ Active Filters 616
CRCW120610K0FKEA Thick Film Resistors - SMD 648,887
IPD068N10N3 G MOSFET 6,647
C0805C474J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,091
BLM21AG601SN1D EMI Filter Beads, Chips & Arrays 36,860
GRM188R60J226MEA0D Multilayer Ceramic Capacitors MLCC - SMD/SMT 151,944
NFM21PC474R1C3D Feed Through Capacitors 28,559
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.03
10:
$40.03
25:
$36.02
50:
$34.03
100:
$27.23

To add to a project, please Log In.

119108281 188492425 172639243 106889023 141547671 143080215 167858023