|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4301.1405
Manufacturer Part #:

4301.1405

Manufacturer:

Description:
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Mouser Online Catalog Page 1,412, Mouser Online Catalog
PDF Page 1,412, PDF Catalog Page
4301.1405 Datasheet 4301.1405 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Accessory Type: Fuseholder, Voltage Selector
Product: Accessories
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Quick Connect
Brand: Schurter
Packaging: Bulk
Series: 4301
Factory Pack Quantity: 50
Unit Weight: 0.109349 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DD12.4111.111 AC Power Entry Modules 492
DD11.0114.1111 AC Power Entry Modules 78
4301.1401 AC Power Entry Modules 1,182
KMF1.1291.11 AC Power Entry Modules 119
0034.3117 Cartridge Fuses 185
4301.1407 AC Power Entry Modules 150
DD11.0111.1110 AC Power Entry Modules 88
4301.1413 AC Power Entry Modules 176
DD12.9111.111 AC Power Entry Modules 29
4301.5013 AC Power Entry Modules 27
Real Time Availability
Stock:
1,502 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.87
25:
$1.64
50:
$1.54
100:
$1.42
200:
$1.34
500:
$1.27

To add to a project, please Log In.

108798883 143080215 185873342 172639243 188492425 106889023 141547671 167858023