Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4301.1403
Manufacturer Part #:

4301.1403

Manufacturer:

Description:
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Mouser Online Catalog Page 1,470, Mouser Online Catalog
PDF Page 1,470, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Accessory Type: Fuseholder, Voltage Selector
Product: Accessories
Mounting Style: Snap In
Termination Style: Quick Connect
Brand: Schurter
Series: 4301
Factory Pack Quantity: 50
Unit Weight: 0.128750 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DD12.4111.111 AC Power Entry Modules 1,043
364002-D01 AC Power Cords 3,791
DD12.9121.111 AC Power Entry Modules 640
DD12.9321.111 AC Power Entry Modules 323
0859.0076 Fuse Holder Accessories 482
KMF1.1161.11 AC Power Entry Modules 125
DD12.4121.111 AC Power Entry Modules 56
4301.1415 AC Power Entry Modules 92
DD12.2121.111 AC Power Entry Modules 24
BE350G UPS - Uninterruptible Power Supplies 21
Real Time Availability
Stock:
1,655 Can Ship Immediately

On Order: 750 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.13
  25: $2.83
  50: $2.59
  100: $2.42
  200: $2.18

To add to a project, please Log In.


This product is also available in:
108798883 143080215 185873342 167858023 188492425 106889023 172639243 141547671