|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4301.1401
Manufacturer Part #:

4301.1401

Manufacturer:

Description:
AC Power Entry Modules Fusedrawer KM KEA KF Drawer
Mouser Online Catalog Page 1,412, Mouser Online Catalog
PDF Page 1,412, PDF Catalog Page
4301.1401 Datasheet 4301.1401 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Accessory Type: Fuseholder, Voltage Selector
Product: Accessories
Mounting Style: Snap In
Termination Style: Quick Connect
Brand: Schurter
Packaging: Bulk
Series: 4301
Factory Pack Quantity: 50
Unit Weight: 0.126986 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DD12.9121.111 AC Power Entry Modules 404
4301.1405 AC Power Entry Modules 878
KMF1.1191.11 AC Power Entry Modules 9
A-SCREW-1-8 Screws & Fasteners 23,510
4301.1403 AC Power Entry Modules 814
0859.0076 Fuse Holder Accessories 273
KMF1.1161.11 AC Power Entry Modules 91
NC4FAV XLR Connectors 60
DD12.9321.111 AC Power Entry Modules 83
DD12.1121.111 AC Power Entry Modules 43
Real Time Availability
Stock:
1,170 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.13
25:
$2.83
50:
$2.59
100:
$2.42
200:
$2.18

To add to a project, please Log In.

108798883 143080215 185873342 167858023 188492425 106889023 141547671 172639243