Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4300.092
Manufacturer Part #:

4300.0920

Manufacturer:

Description:
Test Equipment Power Cords MEDICAL CORDSET
PDF Data Sheet
 
Share |
Manufacturer: Schurter
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Current Rating: 10 A
Jacket Color: Transparent
Length: 3 m
Receptacle: C13
Voltage Rating: 125 V
Wire Gauge - AWG: 18
Brand: Schurter
Region: North American
Series: 4300
Factory Pack Quantity: 50
Type: Medical
Part # Aliases: 4300.092
Unit Weight: 11 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.55

To add to a project, please Log In.


157845746 179804822 106889023 114179602 195611129 188492425 190230012