Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4300.0705
Manufacturer Part #:

4300.0705

Manufacturer:

Description: AC Power Entry Modules SNAP-IN .187 QC NEMA
Silverlight Page 1,369, Mouser Enhanced Catalog
PDF Page 1,369, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Outlets
Current Rating: 15 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Solder Terminal
Operating Temperature Range: - 40 C to + 85 C
Connector Type: IEC-140
Series: 0715
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,545 Can Ship Immediately

On Order: 2400 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  25: $0.47
  50: $0.408
  100: $0.398

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
PIC12F683-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
Microchip Technology
1: $1.48
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
0031.8231
Fuse Holders FUSE SOCKET
Schurter
1: $1.10
MAX253CPA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
19002-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.44
87180-044LF
Ethernet & Telecom Connectors PCB 4P LO PRO RA
FCI
1: $0.83
2-520407-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.37
36152
Terminals NYLON RING 22-16 6
TE Connectivity / AMP
1: $0.17
2-520194-2
Terminals ULTRA-FAST RECPT 22-18 AWG
TE Connectivity / AMP
1: $0.24
ECA-1EM332
Aluminum Electrolytic Capacitors - Leaded 3300uF 2 ...
Panasonic Electronic Components
1: $1.29
CMC321CTP
LED Lenses Clear Frensel 5mm Low Profile
VCC
1: $0.31
1724
Cable Mounting & Accessories USR 400
Heyco
1: $0.52
DD11.0111.1111
AC Power Entry Modules No illumination QC 10A No D ...
Schurter
1: $9.64
C315C331F1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $1.06
LMS133RTP
LED Light Pipes Light Pipe w/Lens 1.33" Red
VCC
1: $1.33
2066
Cable Mounting & Accessories SB 562-7 BLK
Heyco
1: $0.16
293-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
1: $0.15


This product is also available in:
119108281 166405002