Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-4300.0703
Manufacturer Part #:

4300.0703

Manufacturer:

Description: AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Silverlight Page 1,369, Mouser Enhanced Catalog
PDF Page 1,369, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Outlets
Current Rating: 15 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Quick Connect
Operating Temperature Range: - 25 C to + 85 C
Connector Type: IEC-140
Series: 0710
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.14
  25: $1.02
  50: $0.938
  100: $0.86
  200: $0.794
  500: $0.737

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
DS3231S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.34
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
UC3906N
Battery Management Lead-Acid Linear Charge Mngt IC
Texas Instruments
1: $6.18
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1-794610-1
Pin & Socket Connectors SOCKET 20-24 AWG
TE Connectivity / AMP
1: $0.13
738W-X2/01
AC Power Entry Modules NEMA 5-15 RECEPT 15A 125V
Qualtek
1: $0.57
03455LS8H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.70
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
22-01-2035
Headers & Wire Housings 3 CRT TERM HOUSING
Molex
1: $0.34
4300.0702
AC Power Entry Modules SNAP-IN V-SLOT NEMA
Schurter
1: $0.91
4300.0701
AC Power Entry Modules SNAP-IN .187 QC NEMA
Schurter
1: $0.89
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
1200
Cable Mounting & Accessories SR 6N3-4
Heyco
1: $0.16
172-4206
Multi-Paired Cables 1.3MM 10' PWR CBL BK
Kobiconn
1: $4.27
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
1: $3.24
17504 10 B1
AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.52


This product is also available in:
119108281 166405002