|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-4300.0098
Manufacturer Part #:

4300.0098

Manufacturer:

Description:
AC Power Entry Modules SNAP-IN SOLDER 2-PIN
Mouser Online Catalog Page 1,408, Mouser Online Catalog
PDF Page 1,408, PDF Catalog Page
4300.0098 Datasheet 4300.0098 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 2.5 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Solder Terminal
Connector Type: IEC-320 C-8
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 0721-PP
Factory Pack Quantity: 100
Unit Weight: 0.181661 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,408
1N4148 Diodes - General Purpose, Power, Switching 116,046
83500000005 Fuse Holder Accessories 6,722
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,812
223020-01 AC Power Cords 4,670
TB4M XLR Connectors 676
6010.5274 AC Power Cords 688
PRK22J5BBBNN Rocker Switches 1,254
4300.0096 AC Power Entry Modules 276
6013.0474 AC Power Cords 378
Real Time Availability
Stock:
252 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
25:
$0.75
50:
$0.68
100:
$0.62
200:
$0.57
500:
$0.53
$0.48
$0.44

To add to a project, please Log In.

119108281 106889023 172639243 143080215 167858023 188492425 141547671