Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-3410.0031.01
Manufacturer Part #:

3410.0031.01

Manufacturer:

Description: Fuses MGA 125V 1A
Silverlight Page 772, Mouser Enhanced Catalog
PDF Page 772, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 1 A
Voltage Rating: 125 VAC/DC
Fuse Type: Very Fast Acting
Fuse Size / Group: 1206
Dimensions: 1.6 mm L x 1.55 mm W x 3.2 mm D
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: MGA
Body Material: Ceramic
Case Diameter: 3.2 mm
Case Height: 1.55 mm
Case Length: 1.6 mm
Case Width: 1.55 mm
Interrupt Rating: 50 A at 125 VAC / 300 A at 125 VDC
Operating Temperature Range: - 55 C to + 150 C
Resistance: 98.7 mOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.05
  50: $1.84
  100: $1.65
  500: $1.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3088CSA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $3.32
AQY212GS
Solid State Relays - PCB Mount 500MA 60V 4PIN SPST ...
Panasonic Electric Works
1: $5.22
G6RN-1-DC12
General Purpose Relays Heavy-Duty SPDT 12VDC
Omron Electronics
1: $2.45
B39162B9415K610
Signal Conditioning CSSP3 B9415
EPCOS
1: $1.04
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
AT89S52-24PU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.51
Si8244BB-C-IS1
Audio Amplifiers 2.5kV 4A Class D Audio Driver 8V ...
Silicon Labs
1: $3.50
ISL8016IRAJZ-T7A
DC/DC Switching Converters 6A ADJ VOUT LW QUIES CE ...
Intersil
1: $7.45
P0584NL
Transformers Audio & Signal OFFLINE GATE DRIVE
Pulse
1: $4.60
SPU07N60C3
MOSFET COOL MOS N-CH 650V 7.3A
Infineon Technologies
1: $0.81
SST25LF020A-33-4C-SAE
Flash 2Mbit 33MHz
Microchip Technology
1: $0.80
MAX705ESA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $7.75
LD39050PU33R
Low Dropout Regulators - LDO 3.3V 500mA ULTRA LDO
STMicroelectronics
1: $0.80
6721-2
Test Plugs & Test Jacks BANANA PLG RED
Pomona Electronics
1: $5.25
C5750X7T2E225M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $3.82
43650-0400
Headers & Wire Housings R/A HEADER 4 POS TIN SINGL ...
Molex
1: $1.33
0853.0576
Fuse Holders Accessories OGN-SMD Locking Cover
Schurter
1: $0.92
3410.0035.01
Fuses MGA 125V 2A
Schurter
1: $2.35
3410.0037.01
Fuses MGA 125V 3A
Schurter
1: $2.30
3410.0141.01
Fuses MGA 32V 5A
Schurter
1: $2.35

108798883 160720631