Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-3405.0174.24
Manufacturer Part #:

3405.0174.24

Manufacturer:

Description:
Surface Mount Fuses UMF 250, 6.3A 250 VAC, 125 VDC
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 868, Mouser Online Catalog
PDF Page 868, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Product Type: Surface Mount Fuse
Current Rating: 6.3 A
Voltage Rating AC: 250 V
Voltage Rating DC: 125 V
Fuse Type: Fast Blow
Fuse Size / Group: 3 mm x 10.1 mm
Dimensions: 10.1 mm L x 3 mm W
Series: UMF 250
Brand: Schurter
Case Height: 3 mm
Case Length: 10.1 mm
Case Width: 3 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product: Surface Mount Fuses
Factory Pack Quantity: 2000
Type: Universal Modular Fuse
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMBJ5338B-TP Zener Diodes 33,664
V390CH8T Varistors 6,213
TRF600-160 Resettable Fuses - PPTC 3,984
DS1305EN+ Real Time Clock 1,804
C3D04060E Schottky Diodes & Rectifiers 2,315
TPD4F003DQDR EMI Network Filter Arrays 5,130
1SMA5913BT3G Zener Diodes 11,035
20020007-G021B01LF Pluggable Terminal Blocks 2,501
CD74HC4067SM96G4 Multiplexer Switch ICs 1,318
TXS0102DCTT Translation - Voltage Levels 516
Real Time Availability
Stock:
817 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  50: $0.683
  100: $0.634
  500: $0.586
  1,000: $0.547
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.547
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173806734 156058099