|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-3405.0170.24
Manufacturer Part #:

3405.0170.24

Manufacturer:

Description:
Surface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC
Mouser Online Catalog Page 849, Mouser Online Catalog
PDF Page 849, PDF Catalog Page
3405.0170.24 Datasheet 3405.0170.24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Product: Surface Mount Fuse
Current Rating: 2.5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 125 VDC
Fuse Size / Group: 3 mm x 10.1 mm
Fuse Type: Fast Blow
Series: UMF 250
Packaging: Reel
Brand: Schurter
Height: 3 mm
Length: 10.1 mm
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 2000
Width: 3 mm
Unit Weight: 0.008113 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 26,505
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,247,463
TPS54340DDAR Voltage Regulators - Switching Regulators 12,726
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,385
66101-4 Pin & Socket Connectors 36,282
UWT1V221MNL1GS Aluminum Electrolytic Capacitors - SMD 16,771
HCPL-4506-300E Logic Output Optocouplers 1,412
3405.0169.24 Surface Mount Fuses 1,333
3405.0174.24 Surface Mount Fuses 295
3405.0168.11 Surface Mount Fuses 398
Real Time Availability
Stock:
1,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
50:
$0.683
100:
$0.634
500:
$0.586
$0.547
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.547
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173806734 156058099