|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-3405.0169.24
Manufacturer Part #:

3405.0169.24

Manufacturer:

Description:
Surface Mount Fuses UMF 250, 2 A 250 VAC, 125 VDC
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 849, Mouser Online Catalog
PDF Page 849, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Product Type: Surface Mount Fuse
Current Rating: 2 A
Voltage Rating AC: 250 V
Voltage Rating DC: 125 V
Fuse Type: Fast Blow
Fuse Size / Group: 3 mm x 10.1 mm
Dimensions: 10.1 mm L x 3 mm W
Series: UMF 250
Brand: Schurter
Case Height: 3 mm
Case Length: 10.1 mm
Case Width: 3 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product: Surface Mount Fuses
Factory Pack Quantity: 2000
Type: Universal Modular Fuse
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,401
23K256-I/SN SRAM 18,143
ACPL-247-500E Transistor Output Optocouplers 24,855
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,488
LM2842XMK-ADJL/NOPB Voltage Regulators - Switching Regulators 7,715
ABM3-8.000MHz-D2Y-T Crystals 24,067
3405.0170.24 Surface Mount Fuses 1,315
1206SFF600F/24-2 Surface Mount Fuses 3,201
B32520C6473K Film Capacitors 4,219
3405.0168.11 Surface Mount Fuses 528
Real Time Availability
Stock:
1,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  50: $0.683
  100: $0.634
  500: $0.586
  1,000: $0.547
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.547
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173806734 156058099