|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-3405.0167.24
Manufacturer Part #:

3405.0167.24

Manufacturer:

Description:
Surface Mount Fuses UMF 250, 1.25A 250 VAC, 125 VDC
Mouser Online Catalog Page 849, Mouser Online Catalog
PDF Page 849, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Surface Mount Fuses
RoHS: RoHS Compliant Details
Product Type: Surface Mount Fuse
Current Rating: 1.25 A
Voltage Rating AC: 250 V
Voltage Rating DC: 125 V
Fuse Type: Fast Blow
Fuse Size / Group: 3 mm x 10.1 mm
Dimensions: 10.1 mm L x 3 mm W
Series: UMF 250
Brand: Schurter
Case Height: 3 mm
Case Length: 10.1 mm
Case Width: 3 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product: Surface Mount Fuses
Factory Pack Quantity: 2000
Type: Universal Modular Fuse
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LC4064V-75TN48C CPLD - Complex Programmable Logic Devices 2,502
0160001.MR Surface Mount Fuses 1,486
0451001.MRL Surface Mount Fuses 5,550
0454001.MR Surface Mount Fuses 1,311
P0300SCMCLRP Sidacs 1,846
SN74LVC244APWR Buffers & Line Drivers 17,057
2410SFV1.50FM/125-2 Surface Mount Fuses 9,683
G2R-1A-E-DC12 General Purpose Relays 1,318
BSZ097N10NS5ATMA1 MOSFET 5,118
3403.0173.11 Surface Mount Fuses 8,258
Real Time Availability
Stock:
1,382 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
50:
$0.683
100:
$0.634
500:
$0.586
$0.547
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.547
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173806734 156058099