|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-3101.0050
Manufacturer Part #:

3101.0050

Manufacturer:

Description:
Fuse Holders FUSE HLDR IP40 FPG5
Mouser Online Catalog Page 850, Mouser Online Catalog
PDF Page 850, PDF Catalog Page
3101.0050 Datasheet 3101.0050 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1 Pole
Series: FPG5
Mounting Style: Through Hole, Horizontal
Shaft Type: Screwdriver Release
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 0.154500 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CPC1017NTR Solid State Relays - PCB Mount 37,430
24LC02BT-I/OT EEPROM 4,340
ADM6320CZ29ARJZ-R7 Supervisory Circuits 3,740
INA282AIDR Current Sense Amplifiers 5,202
DMG1012T-7 MOSFET 41,042
3101.0055 Fuse Holder 665
DC21.0021.1111 AC Power Entry Modules 105
MCS3264R025FER Current Sense Resistors - SMD 4,550
EKMG350ELL222ML25S Aluminum Electrolytic Capacitors - Leaded 1,355
GBU4D Bridge Rectifiers 1,548
Real Time Availability
Stock:
1,192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.17
10:
$1.97
25:
$1.81
50:
$1.70
100:
$1.62
250:
$1.55
500:
$1.51

To add to a project, please Log In.

160720631 108798883 165583196 189371948 156058099