Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-3101.0045
Manufacturer Part #:

3101.0045

Manufacturer:

Description: Fuse Holders FPG4 F'GRIP HLDR
Silverlight Page 773, Mouser Enhanced Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1
Series: FPG4
Mounting Style: Through Hole, Vertical
Shaft Type: Bayonet Knob Release
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.18
  10: $2.08
  25: $1.97
  50: $1.87
  100: $1.77
  250: $1.66
  500: $1.62
  1,000: $1.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
REF3140AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.60
3101.0040
Fuse Holders FPG4 SLOTTED IP40
Schurter
1: $2.07
1755749
Pluggable Terminal Blocks 5.08 3P HEADER 180DG
Phoenix Contact
1: $0.77
1755781
Pluggable Terminal Blocks 5.08 7P HEADER 180DG
Phoenix Contact
1: $1.78
MJD32CT4-A
Transistors Bipolar - BJT LO PWR PNP PW TRANS
STMicroelectronics
1: $0.67
GRM219R71H334KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
UVR1H102MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.22
LL103A-GS08
Schottky Diodes & Rectifiers 20mA 40 Volt
Vishay Semiconductors
1: $0.10
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
V130LA20AP
Varistors 130V 1900pF
Littelfuse
1: $0.53
CRCW1206100RFKEA
Thick Film Resistors - SMD 1/4watt 100ohms 1%
Vishay/Dale
1: $0.22
MCP1825S-3302E/AB
Low Dropout Regulators - LDO 500 mA CMOS LDO Vout ...
Microchip Technology
1: $0.90
350491-1
Terminals 093 PCB PIN PTBR
TE Connectivity / AMP
1: $0.27
929984-01-06
Headers & Wire Housings 6 CON LOW PROFILE
3M Electronic Solutions Division
1: $1.36
SM15T27A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 2 ...
Vishay Semiconductors
1: $0.60
SM15T10A-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.60
2KBP005M-E4/51
Bridge Rectifiers 2.0 Amp 50 Volt
Vishay Semiconductors
1: $0.85


160720631 108798883