Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-3101.0040
Manufacturer Part #:

3101.0040

Manufacturer:

Description: Fuse Holders FPG4 SLOTTED IP40
Silverlight Page 773, Mouser Enhanced Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1
Series: FPG4
Mounting Style: Through Hole, Vertical
Shaft Type: Screwdriver Release
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,925 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  10: $1.88
  25: $1.73
  50: $1.62
  100: $1.55
  250: $1.51
  500: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Omron Electronics
1: $2.41
1827871
Pluggable Terminal Blocks 3.81mm 3P HDR W/FLG
Phoenix Contact
1: $2.43
1803484
Pluggable Terminal Blocks 3.81 8P HEADER 180D
Phoenix Contact
1: $2.50
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
1827923
Pluggable Terminal Blocks 3.81mm 8P HDR W/FLG
Phoenix Contact
1: $3.94
MAX8213AESE+
Supervisory Circuits Quint uPower Voltage Monitor
Maxim Integrated
1: $10.22
P6KE400CA
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.70
3101.0045
Fuse Holders FPG4 F'GRIP HLDR
Schurter
1: $2.18
BK/1A3400-09-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.46
MDC3105LT1G
Power Driver ICs 6.6V Inductive Load Driver
ON Semiconductor
1: $0.50
1827897
Pluggable Terminal Blocks 3.81mm 5P HDR W/FLG
Phoenix Contact
1: $3.05
1786006
Pluggable Terminal Blocks ICV 2 5/ 8-G-5 08
Phoenix Contact
1: $7.28
0034.3127
Fuses FST 5X20 250V 10A
Schurter
1: $0.37
NHD-0220DZ-FL-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $14.75
744232222
Common Mode Filters / Chokes 2200ohms, 200mA, 50V ...
Wurth Electronics
1: $1.68
CA802
Terminal Block Tools & Accessories End stop for 35 ...
Altech
1: $1.00
74AC244SC
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.55
N2540-6V0C-RB-WG
Headers & Wire Housings MOLDED PICK CAP 40 PIN 30u ...
3M Electronic Solutions Division
1: $3.18
0235.500MXP
Fuses 250V .5A Fast Acting
Littelfuse
1: $0.42
V20E300P
Varistors 300Vrms 10kA 800pF 20mm Disc
Littelfuse
1: $0.53


108798883 160720631