|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-1241.70261182000
Manufacturer Part #:

1241.7026.1182000

Manufacturer:

Description:
Illuminated Pushbutton Switches MSM19 CS BL SF 6A 250VAC IP67 GN
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Switch Function: ON - (OFF)
Current Rating: 5 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Mounting Type: Snap In
Illumination: LED
Illumination Color: Green
Termination Style: Quick Connect Terminal
Brand: Schurter
Actuator: Round
IP Rating: IP67
Series: MSM CS
Factory Pack Quantity: 10
Unit Weight: 0.899839 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$38.11
30:
$35.06
50:
$32.26
100:
$26.85

To add to a project, please Log In.

144869349 132133165 133639882 171030384 189371948 167387259