Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-1241.6963.1121
Manufacturer Part #:

1241.6963.1121000

Manufacturer:

Description: Pushbutton Switches Dbl Pole 5A 125VAC 30MM PI SF RT
Silverlight Page 1,870, Mouser Enhanced Catalog
PDF Page 1,870, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage Rating AC: 250 V
Series: MSM DP
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.15
  10: $39.83
  25: $36.32
  50: $33.41
  100: $31.00

To add to a project, please Log In.

132133165 171030384