|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-1241.6934.112200
Manufacturer Part #:

1241.6934.1122000

Manufacturer:

Description:
Illuminated Pushbutton Switches MSM22 DP RI SF 5A @125VAC GN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - (OFF)
Current Rating: 5 A
Voltage Rating AC: 250 V
Mounting Style: Through Hole
Illumination: LED
Illumination Color: Green
Termination Style: Solder Pin
Brand: Schurter
Actuator: Round
Contact Plating: Gold
Packaging: Bulk
Series: MSM DP
Factory Pack Quantity: 10
Unit Weight: 1.032469 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.66
10:
$46.44
25:
$44.62
50:
$39.82
100:
$35.31
200:
$32.40

To add to a project, please Log In.

102748100 132133165 163354779 189371948 130253816 148847885 198882769 107609394 133639882 165583196 187110232 121910155 167387259 171030384