|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-1241.66325120061
Manufacturer Part #:

1241.6632.5120061

Manufacturer:

Description:
Pushbutton Switches MSM22 AGNF "EIN" 5A @125VAC Green
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Current Rating: 5 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: Schurter
Actuator: Round
Series: MSM
Factory Pack Quantity: 10
Unit Weight: 0.649041 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 10
Pricing (USD)
10:
$34.30
30:
$31.54
50:
$29.01
100:
$26.70

To add to a project, please Log In.

128934540 178660587 132133165 189371948 133639882 171030384 167387259