|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-1241.66323120000
Manufacturer Part #:

1241.6632.3120000

Manufacturer:

Description:
Pushbutton Switches MSM22 ARTF 5A @125VAC Red
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Current Rating: 5 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: Schurter
Actuator: Round
Series: MSM
Factory Pack Quantity: 10
Unit Weight: 0.647277 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.40
10:
$29.81
25:
$27.43
50:
$25.23
100:
$23.22

To add to a project, please Log In.

144869349 178660587 132133165 133639882 167387259 171030384 189371948