Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-1241.66223120000
Manufacturer Part #:

1241.6622.3120000

Manufacturer:

Description: Pushbutton Switches MSM19 ARTF 5A @125VAC Red
Silverlight Page 2,695, Mouser Enhanced Catalog
PDF Page 2,695, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Current Rating: 5 A
Voltage Rating AC: 250 V
Mounting Style: Panel
Illumination: Not Illuminated
Termination Style: Quick Connect
Actuator: Round
Series: MSM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.84
  10: $23.77
  25: $21.87
  50: $20.12
  100: $18.50

To add to a project, please Log In.

144869349 178660587 171030384 132133165