Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0909.0021
Manufacturer Part #:

0909.0021

Manufacturer:

Description: AC Power Entry Modules 4 OUTLET UNINSUL SLD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Outlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Thermoplastic
Mounting Style: Snap In
Termination Style: Solder Terminal
Operating Temperature Range: - 25 C to + 70 C
Connector Type: IEC-950
Flammability Rating: UL 94 V-0
Series: 0909
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
150 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.92
  25: $3.48
  50: $3.14
  100: $2.96
  200: $2.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13270-92LF
RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz
Skyworks Solutions, Inc.
1: $0.86
SE2576L-R
RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn
Skyworks Solutions, Inc.
1: $0.96
P0302
Programmers - Processor Based TERASIC USB BLASTER ...
Terasic Technologies
1: $54.00
TLV3202AID
Comparator ICs Dual,40ns,Micro Pwr RRI Comparator
Texas Instruments
1: $1.45
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
B3U-3000P-B
Tactile Switches Side Actuated with boss w/o groun ...
Omron Electronics
1: $1.03
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
132255RP
RF Connectors SMA END LAUNCH PCB JK .062 REV POLAR ...
Amphenol Connex
1: $5.82
AT45DB081D-SU-2.5
Flash 8MB SERIAL 2.5V - IND TEMP
Adesto Technologies
1: $1.23
ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
L17DEFRA09P
D-Sub Standard Connectors 9 pin gold flash; male
Amphenol Commercial Products
1: $1.90
3601/10-100
Flat Cables RND DISCRT 10C SHLD BLUE 28AWG STRANDE ...
3M Electronic Solutions Division
1: $213.56
1487590-2
Cable Assemblies USB A-B 25/20 WHITE 5 M
TE Connectivity / AMP
1: $16.00
4732.0000
AC Power Entry Modules STRAIGHT INLET PLUG
Schurter
1: $6.69
28A2029-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $2.37
165X13399XE
D-Sub Backshells BLK SHELL SIZE 4 STR FOR COMBO
CONEC
1: $7.52
5220.0643.3
AC Power Entry Modules SNAP-IN 2-POLE 6A
Schurter
1: $30.30
0909.0001
AC Power Entry Modules SNAP 2 OUTLETS UNINS
Schurter
1: $2.60
450-3225
Knobs & Dials NTL/SPIN 1.26 D 1/4
Eagle Plastic Devices
1: $3.51
KB15CKW01-5D-JD-RO
Pushbutton Switches SPDT ON-(ON) RND AMB
NKK Switches
1: $8.72


This product is also available in:
119108281