|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0909.0001
Manufacturer Part #:

0909.0001

Manufacturer:

Description:
AC Power Entry Modules SNAP 2 OUTLETS UNINS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Outlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Snap In
Termination Style: Solder Terminal
Connector Type: IEC-950
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: 0909
Factory Pack Quantity: 120
Unit Weight: 0.881849 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RF05VAM1STR Diodes - General Purpose, Power, Switching 5,676
FT232RQ-REEL USB Interface IC 76,410
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,958
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,874
CP2103-GM I/O Controller Interface IC 2,806
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
87832-1420 Headers & Wire Housings 15,034
025103.5MRT1L Fuses with Leads (Through Hole) 556
RK73H1ETTP2212F Thick Film Resistors - SMD 23,874
Real Time Availability
Stock:
1,369 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.60
25:
$2.31
50:
$2.11
100:
$1.97
200:
$1.87

To add to a project, please Log In.

119108281 143080215 141547671 172639243 188492425 167858023 106889023