Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0751.0506
Manufacturer Part #:

0751.0506

Manufacturer:

Description: Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 773, Mouser Enhanced Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Fuse Clip
For Use With: ASO 10.3 x 38 mm
Body Material: Copper Alloy
Current Rating: 32 A
Fuse Size / Group: ASO
Mounting Style: Through Hole
Series: CSO
Voltage Rating: 1.5 kVAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
508 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  25: $0.89
  50: $0.85
  100: $0.79
  250: $0.74
  500: $0.70
  1,000: $0.65
  2,000: $0.62
  5,000: $0.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8020.5014
Fuses SHT 6.3x32 FUSE 2A T
Schurter
1: $0.73
8020.5015
Fuses SHT 6.3x32 FUSE 2.5A T
Schurter
1: $0.73
8020.5013
Fuses SHT 6.3x32 FUSE 1.6A T
Schurter
1: $0.73
8020.5011
Fuses SHT 6.3x32 FUSE 1A T
Schurter
1: $0.73
8020.5012
Fuses SHT 6.3x32 FUSE 1.25A T
Schurter
1: $0.73
0090.1004
Fuses ASO 10.3x38 FUSE 4A F PCB
Schurter
1: $13.69
0090.0025
Fuses ASO 10.3x38 FUSE 25A F
Schurter
1: $11.98
0090.0008
Fuses ASO 10.3x38 FUSE 8A F
Schurter
1: $11.99
0090.0001
Fuses ASO 10.3x38 FUSE 1A F
Schurter
1: $11.99
0090.0010
Fuses ASO 10.3x38 FUSE 10A F
Schurter
1: $10.66
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
MAX3221IDBR
RS-232 Interface IC 1-Channel RS-232
Texas Instruments
1: $1.87
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $4.75
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.49
SN74LS08N
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.42
ULN2802A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.46
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
SMCJ250CA
TVS Diodes - Transient Voltage Suppressors 250Vr 1 ...
Littelfuse
1: $0.76


150214915