|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0751.0500
Manufacturer Part #:

0751.0500

Manufacturer:

Description:
Fuse Clips CSO Clip, 10.3x38mm 1500 VAC/VDC, 32A
Mouser Online Catalog Page 850, Mouser Online Catalog
PDF Page 850, PDF Catalog Page
0751.0500 Datasheet 0751.0500 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: Fuse Clip
For Use With: ASO 10.3 x 38 mm
Body Material: Copper Alloy
Brand: Schurter
Contact Plating: Silver
Current Rating: 32 A
Fuse Size / Group: ASO
Mounting Style: Screw, Rivet
Packaging: Bulk
Series: CSO
Termination Style: Rivet, Screw
Voltage Rating: 1.5 kVAC/DC
Unit Weight: 0.154853 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,774
ISO7220CDR Digital Isolators 5,436
DS5000-32-16+ 8-bit Microcontrollers - MCU 93
LG R971-KN-1 Standard LEDs - SMD 176,753
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,594
5002 Circuit Board Hardware - PCB 75,533
CRCW12100000Z0EA Thick Film Resistors - SMD 63,218
BAT54S Schottky Diodes & Rectifiers 40,188
282837-2 Fixed Terminal Blocks 11,043
CD19FD332JO3 Mica Capacitors 8
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.96
25:
$0.91
50:
$0.872
100:
$0.817
250:
$0.762
500:
$0.72
$0.667
$0.631
$0.615

To add to a project, please Log In.

150214915 165583196 156058099 189371948