Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0751.0099
Manufacturer Part #:

0751.0099

Manufacturer:

Description: Fuse Clips FUSE-CLIP OG BRONZE
Silverlight Page 773, Mouser Enhanced Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: With Kicked Leads
For Use With: OG 6.3 x 32 mm, 5 x 20 mm
Body Material: Bronze
Current Rating: 16 A
Mounting Style: Through Hole
Series: OG (Clip) 5x20 / 6.3x32
Factory Pack Quantity: 1000
Voltage Rating: 600 VAC/DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,999 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  50: $0.36
  100: $0.34
  500: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1755503
Pluggable Terminal Blocks 5.00 10P HEADER 180D
Phoenix Contact
1: $2.64
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
881545-1
Headers & Wire Housings SHUNT LP HANDLE 2POS
TE Connectivity / AMP
1: $0.15
MC7812CTG
Linear Regulators - Standard 12V 1A Postive
ON Semiconductor
1: $0.40
0751.0062
Fuse Clips FUSE-CLIP OG BRASS
Schurter
1: $0.10
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
BZX55C2V7-TR
Zener Diodes 2.7 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
BAT54
Schottky Diodes & Rectifiers SOT-23 30V 200mA
Fairchild Semiconductor
1: $0.14
929647-01-03-I
Headers & Wire Housings 3P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.22
67YR50KLF
Trimmer Resistors - Through Hole 3/8" Squ 50K 10%
BI Technologies
1: $1.11
C322C103K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.33
EEU-FC1E471
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Panasonic Electronic Components
1: $0.68
1590H
Enclosures, Boxes, & Cases 2.1 X 1.5 X 1.1
Hammond Manufacturing
1: $5.87
0751.0141
Fuse Clips FUSE-CLIP OG BRONZE
Schurter
1: $0.81
MOS1C100J
Metal Oxide Resistors RSS1 10 5%
KOA Speer
1: $0.09
43J1R0E
Wirewound Resistors - Through Hole 3watt 1ohm 5% A ...
Ohmite
1: $1.57
C322C331J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.47
3310Y-001-103L
Potentiometers 9mm 10Kohms Single Cup
Bourns
1: $2.73
MC14093BCPG
Logic Gates 3-18V Quad 2-Input NAND Schmitt
ON Semiconductor
1: $0.50


160720631 108798883