|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0751.0062
Manufacturer Part #:

0751.0062

Manufacturer:

Description:
Fuse Clips FUSE-CLIP OG BRASS
Mouser Online Catalog Page 850, Mouser Online Catalog
PDF Page 850, PDF Catalog Page
0751.0062 Datasheet 0751.0062 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Body Material: Brass
Product: Fuse Clips
Type: With Straight Leads
For Use With: OG 5 x 20 mm
Brand: Schurter
Contact Plating: Tin
Current Rating: 10 A
Mounting Style: Through Hole
Packaging: Bulk
Series: 0751
Factory Pack Quantity: 1000
Termination Style: Solder
Voltage Rating: 250 V
Unit Weight: 0.021164 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,022
1N4007 Rectifiers 456,882
CRCW08051K00FKEA Thick Film Resistors - SMD 348,272
1N4004 Rectifiers 154,686
CRCW060310K0FKEA Thick Film Resistors - SMD 917,650
577102B00000G Heat Sinks 23,895
0853.9562 Fuse Holder Accessories 748
01110501Z Fuse Clips 29,605
CRCW0805100RFKEA Thick Film Resistors - SMD 227,723
0853.9561 Fuse Holder Accessories 473
Real Time Availability
Stock:
12,917 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.11
50:
$0.10
100:
$0.092
500:
$0.084
$0.078

To add to a project, please Log In.

160720631 108798883 165583196 156058099 189371948