Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0034.6918
Manufacturer Part #:

0034.6918

Manufacturer:

Description: Fuses MXT 250 2A T 4.3
Silverlight Page 772, Mouser Enhanced Catalog
PDF Page 772, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Plug Fuse
Current Rating: 2 A
Voltage Rating: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: MXT 250
Dimensions: 8.5 mm L x 8.5 mm W
Mounting Style: Panel
Termination Style: Solder Pin
Series: MXT
Body Material: Thermoplastic
Case Length: 8.5 mm
Case Width: 8.5 mm
Interrupt Rating: 100 A
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.77
  50: $0.70
  100: $0.675
  500: $0.597
  1,000: $0.585

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
HGTG30N60A4
IGBT Transistors 600V N-Channel IGBT SMPS Series
Fairchild Semiconductor
1: $7.14
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
SN74LS373N
Latches Octal D-Type
Texas Instruments
1: $0.60
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.42
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
LMV358IDGKR
Operational Amplifiers - Op Amps Dual Lw V R/R Op ...
Texas Instruments
1: $0.50
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
STTH212U
Rectifiers high voltage diode
STMicroelectronics
1: $0.74
SN74LS123N
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.54
SN74LS02N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.42
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
P6KE400CA
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.70
LMV324IPWR
Operational Amplifiers - Op Amps Quad Lw V R/R
Texas Instruments
1: $0.70
380LX682M050K022
Aluminum Electrolytic Capacitors - Snap In 50V6800 ...
Cornell Dubilier
1: $4.25
0034.6921
Fuses MXT 250 4A T 4.3
Schurter
1: $0.69
380LQ152M200K032
Aluminum Electrolytic Capacitors - Snap In 200V 15 ...
Cornell Dubilier
1: $7.53

108798883 160720631 165954354