Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0034.3121
Manufacturer Part #:

0034.3121

Manufacturer:

Description: Fuses FST 5X20 250V 2.5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Specialty Fuses
Product Type: Glass Fuse
Body Style: Cartridge Fuses
Current Rating: 2.5 A
Voltage Rating AC: 250 V
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5.2 mm D
Mounting Style: Holder
Termination Style: Clip
Series: FST 5x20
Body Material: Glass
Case Diameter: 5.2 mm
Case Length: 20 mm
Interrupt Rating: 200 A
Operating Temperature Range: - 55 C to + 125 C
Factory Pack Quantity: 10
Type: Glass Fuse
Voltage Rating: 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  10: $0.26
  25: $0.25
  50: $0.24
  100: $0.22
  250: $0.20
  500: $0.19
  1,000: $0.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
MJE15030G
Transistors Bipolar - BJT 8A 150V 50W NPN
ON Semiconductor
1: $1.27
0034.3120
Fuses FST 5X20 250V 2A
Schurter
1: $0.27
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
0034.3117
Fuses FST 5X20 250V 1A
Schurter
1: $0.27
0034.3122
Fuses FST 5X20 250V 3.15A
Schurter
1: $0.27
01000054Z
Fuse Clips ACS PC 5MM CLIP BRASS/SILVER-PLTD
Littelfuse
1: $0.32
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
0034.3129
Fuses FST 5X20 250V 16A
Schurter
1: $0.44
EEU-EE2W100U
Aluminum Electrolytic Capacitors - Leaded 10UF 450 ...
Panasonic Electronic Components
1: $0.90
0034.3114
Fuses FST 5X20 250V 500mA
Schurter
1: $0.27
0034.3124
Fuses FST 5X20 250V 5A
Schurter
1: $0.27
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
0034.3125
Fuses FST 5X20 250V 6.3A
Schurter
1: $0.27
0034.3127
Fuses FST 5X20 250V 10A
Schurter
1: $0.37
0034.3123
Fuses 5X20 250V 4A
Schurter
1: $0.27
0034.3119
Fuses FST 5X20 250V 1.6A
Schurter
1: $0.27

108798883