Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0034.2524
Manufacturer Part #:

0034.2524

Manufacturer:

Description: Fuses FSM 5X20 250V 6.3A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuses
RoHS: RoHS Compliant Details
Product: Axial Lead and Cartridge Fuses
Current Rating: 6.3 A
Voltage Rating: 250 VAC
Fuse Type: Medium Time Delay / Slow Blow
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5 mm D
Mounting Style: Press Fit
Termination Style: Cartridge
Series: FSM
Body Material: Ceramic
Case Diameter: 5 mm
Case Length: 20 mm
Interrupt Rating: 1 kA
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  50: $0.94
  100: $0.81
  500: $0.675
  1,000: $0.574

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
4301.1403
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
CAT4201TD-GT3
LED Lighting Drivers 350mA Hi-Efficiency Step-Down
ON Semiconductor
1: $1.70
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
SN74LVC1G3157DCKR
Analog Switch ICs SPDT Analog Switch
Texas Instruments
1: $0.15
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
3006P-1-303LF
Trimmer Resistors - Through Hole 30K 3/4" 10% Seal ...
Bourns
1: $1.47
BTA04-700TRG
Triacs 4 Amp 700 Volt
STMicroelectronics
1: $1.09
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
EEE-FK1C470P
Aluminum Electrolytic Capacitors - SMD 47uF 16V
Panasonic Electronic Components
1: $0.33
B32023A3224M
Film Capacitors 0.22uF 300volts 20% Y2
EPCOS
1: $2.44
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
CNX 480 2 GTP 24
LED Panel Mount Indicators Green, Silver Body 24 i ...
VCC
1: $10.22
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
0034.3125
Fuses FST 5X20 250V 6.3A
Schurter
1: $0.27
0034.2525
Fuses FSM 5X20 250V 8A
Schurter
1: $1.09
0001.1014
Fuses QUIK ACTING 5X20 10A
Schurter
1: $0.39

108798883