Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0031.8221
Manufacturer Part #:

0031.8221

Manufacturer:

Description: Fuse Holders FUSE-HOLDER OGN
Silverlight Page 773, Mouser Enhanced Catalog
PDF Page 773, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1
Series: OGN-SMD
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,538 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.12
  50: $0.814
  100: $0.739
  500: $0.546
  1,000: $0.493

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
15-91-0060
Headers & Wire Housings 6P SMT HEADER
Molex
1: $0.57
1755529
Pluggable Terminal Blocks 5.00 3P HEADER 180D
Phoenix Contact
1: $0.79
1792863
Fixed Terminal Blocks PTS 1,5/ 2-5,0-H
Phoenix Contact
1: $0.25
C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.28
254-PB119-ROX
Audio Indicators & Alerts 11 x 9 x 1.7mm 4.1KHz
Kobitone
1: $2.65
HSMY-C150
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Avago Technologies
1: $0.16
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
BC807-16,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
S2S3LA0F
Triac & SCR Output Optocouplers 5mA Ift 600V nonZC ...
Sharp Microelectronics
1: $0.58
0853.0551
Fuse Holders Accessories COVER OGN mAX 1.6
Schurter
1: $0.52
MC22FF201J-F
Mica Capacitors 200PF 1000V 5%
Cornell Dubilier
1: $2.86
ABM3-10.0000MHZ-D2Y-T
Crystals 10MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
140-CC504N220J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Xicon
1: $0.49
MP3560-1"-CLR/CUT-LENGTH
Cable Ties DUAL LOCK 1" CLR
3M Electronic Specialty
1: $8.25
1462L
Terminals INSULATED SHORTING PIN BLUE
Keystone Electronics
1: $1.48
SR732ETTER165F
Current Sense Resistors - SMD 0.165ohms 1% 100PPM
KOA Speer
1: $0.58
B41827A6476M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.07
302-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS
Xicon
5000: $0.00


160720631 108798883