|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0031.8201
Manufacturer Part #:

0031.8201

Manufacturer:

Description:
Fuse Holder FUSE-HOLDER OGN
Mouser Online Catalog Page 850, Mouser Online Catalog
PDF Page 850, PDF Catalog Page
0031.8201 Datasheet 0031.8201 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1 Pole
Series: OGN
Mounting Style: Through Hole, Horizontal
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 0.059966 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,023
LG R971-KN-1 Standard LEDs - SMD 182,358
1-2199298-4 IC & Component Sockets 63,404
G5V-1-DC5 Low Signal Relays - PCB 11,919
BK/GMC-1-R Cartridge Fuses 19,363
1N4148 Diodes - General Purpose, Power, Switching 139,761
CRCW08051K00FKEA Thick Film Resistors - SMD 348,272
0853.0551 Fuse Holder Accessories 1,542
0034.3117 Cartridge Fuses 185
Real Time Availability
Stock:
17,799 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.51
50:
$0.46
100:
$0.43
250:
$0.40
500:
$0.384
$0.34

To add to a project, please Log In.

160720631 108798883 165583196 156058099 189371948