|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0031.3751
Manufacturer Part #:

0031.3751

Manufacturer:

Description:
Fuse Holder FAF SLOTTED HLDR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holder
RoHS: RoHS Compliant Details
Brand: Schurter
Product: Fuse Holders
Mounting Style: Through Hole, Vertical
Number of Poles: 1 Pole
Current Rating: 6.3 A
Voltage Rating: 250 V
Series: FAF
Shaft Type: Screwdriver Release
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Color: Black
Illumination: Not Illuminated
Factory Pack Quantity: 100
Unit Weight: 0.176370 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4372FEUK+T Current Sense Amplifiers 16,424
LM25011MY/NOPB Voltage Regulators - Switching Regulators 4,760
BK/GMC-1-R Cartridge Fuses 19,358
LP2985IM5-3.3/NOPB LDO Voltage Regulators 2,320
745229-4 D-Sub Contacts 28,395
AD5160BRJZ10-RL7 Digital Potentiometer ICs 4,931
TLC393IDR Analog Comparators 3,287
1714984 Fixed Terminal Blocks 1,223
39533-2002 Pluggable Terminal Blocks 38
CF1/4C106J Carbon Film Resistors - Through Hole 11,625
Real Time Availability
Stock:
2,406 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.31
25:
$2.93
50:
$2.64
100:
$2.50
500:
$2.30

To add to a project, please Log In.

108798883 165583196 156058099 189371948