|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0031.2321
Manufacturer Part #:

0031.2321

Manufacturer:

Description:
Fuse Holder Accessories CARRIER FUL/FUP IP40
Mouser Online Catalog Page 850, Mouser Online Catalog
PDF Page 850, PDF Catalog Page
0031.2321 Datasheet 0031.2321 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holder Accessories
RoHS: RoHS Compliant Details
Body Material: Thermoset
Product: Caps
Type: Slot Knob
For Use With: FUA, FUL, FUP
Brand: Schurter
Current Rating: 30 A
Mounting Style: Panel
Number of Poles: 1
Packaging: Bulk
Factory Pack Quantity: 25
Termination Style: Quick Connect
Voltage Rating: 600 V
Unit Weight: 0.507945 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61291EVM-569 Power Management IC Development Tools 10
EP3C10U256I7N FPGA - Field Programmable Gate Array 793
T9AS1D12-12 General Purpose Relays 3,918
DS28EC20+ EEPROM 4,369
53261-0671 Headers & Wire Housings 6,319
0031.2308 Fuse Holder 140
0859.0046 Fuse Holder Accessories 281
8020.5020 Cartridge Fuses 144
35363-1060 Headers & Wire Housings 2,333
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.03
50:
$4.11
100:
$3.77
500:
$3.67

To add to a project, please Log In.

160720631 108798883 165583196 156058099 189371948