Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0031.1673
Manufacturer Part #:

0031.1673

Manufacturer:

Description: Fuse Holders FEU FUSE HOLDER w/o cap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1
Series: FEU
Mounting Style: Panel
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,631 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  25: $1.43
  50: $1.26
  100: $1.15
  500: $1.00
  1,000: $0.988

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0031.1663
Fuse Holders Accessories CARRIER FAC/FAU/FEU
Schurter
1: $1.32
0031.1667
Fuse Holders Accessories FEU CARRIER 6.3X32 IP 40
Schurter
100: $1.43
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
2920L200DR
Resettable Fuses 2.0A 15V 2920
Littelfuse
1: $0.68
0031.1666
Fuse Holders Accessories FAC/FAU FUSE CARRIER
Schurter
1: $0.86
0031.1661
Fuse Holders Accessories FEU FUSE CARRIER
Schurter
1: $0.98
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
B32529C105J
Film Capacitors 1.0uF 63volts 5%
EPCOS
1: $0.49
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
VN02 016 0002 1
Heavy Duty Power Connectors STAMPED FEM CONTACT 20 ...
Amphenol Tuchel
1: $0.48
31-221-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP DIE ...
Amphenol RF
1: $1.76
NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
Neutrik
1: $4.44
1030D1
Panel Mount Indicator Lamps RED DIFFUSED 1/2" MOUN ...
Chicago Miniature
1: $2.71
45KN032
Knobs & Dials ALUMINUM .87"D
Eagle Plastic Devices
1: $3.21
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
NL4MPR
Loudspeaker Connectors 4C MALE PANEL MOUNT
Neutrik
1: $3.22
FQNL2N50BTA
MOSFET 500V N-Channel QFET
Fairchild Semiconductor
1: $0.64
BK/AGC-2-1/2
Fuses 250VAC 2.5A Fast Acting
Cooper Bussmann
1: $1.07
6EEA2
AC Power Entry Modules 6A IEC-1/4" FASTON RHT ANG ...
TE Connectivity / Corcom
1: $11.64


108798883