|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0031.1666
Manufacturer Part #:

0031.1666

Manufacturer:

Description:
Fuse Holder Accessories FAC/FAU FUSE CARRIER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holder Accessories
RoHS: RoHS Compliant Details
Body Material: Thermoplastic
Product: Caps
Type: Slot Knob
For Use With: FEU, FEU (Med), FAU, FAC
Brand: Schurter
Current Rating: 16 A
Mounting Style: Panel
Number of Poles: 1
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Quick Connect
Voltage Rating: 600 V
Unit Weight: 0.081130 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S203M75Z5UN63J0R Ceramic Disc Capacitors 8,335
0031.1663 Fuse Holder Accessories 2,309
0031.1673 Fuse Holder 3,091
0031.3573 Fuse Holder 6
0031.3577 Fuse Holder 45
T322B335K020AT Tantalum Capacitors - Solid Leaded 170
0314010.MXP Cartridge Fuses 1,562
86600001009 Fuse Holder Accessories 54
TRD23N10WL Rocker Switches 64
Real Time Availability
Stock:
912 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
25:
$0.69
50:
$0.62
100:
$0.58
500:
$0.55
$0.51

To add to a project, please Log In.

108798883 165583196 156058099 189371948