Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
693-0031.1351
Manufacturer Part #:

0031.1351

Manufacturer:

Description: Fuse Holders FIN IP67 STRAIGHT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 10 A
Voltage Rating: 250 V
Number of Poles: 1
Series: FIN
Mounting Style: Panel
Shaft Type: Screwdriver Release
Operating Temperature Range: - 40 C to + 85 C
Color: Black
Illumination: No
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.63
  50: $14.13
  100: $11.70
  500: $11.34
  1,000: $10.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
G6B-2214P-US-DC5
General Purpose Relays Standard DPST-NO 5VDC
Omron Electronics
1: $6.44
T92P7A22-240
General Purpose Relays DPST-NO PNL MT 240AC
TE Connectivity / P&B
1: $12.91
LH1501BAB
Solid State Relays - PCB Mount Normally Closed For ...
Vishay Semiconductors
1: $2.74
19002-0001
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.44
19002-0010
Terminals .187" FML DISCONNECT
Molex
1: $0.46
08-58-0122
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.64
102128-1
Headers & Wire Housings RECPT CONTACT 26-22
TE Connectivity / AMP
1: $0.29
B32522N6105K
Film Capacitors 1.0uF 450volts 10%
EPCOS
1: $1.28
EEU-FC1E102
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Panasonic Electronic Components
1: $0.42
L12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $3.38
DE1E3KX472MN5AA01
Ceramic Disc Capacitors .4LS 4700PF 250V 20%
Murata Electronics
1: $0.81
ECQ-U2A333ML
Film Capacitors .033uF 275V 20%
Panasonic Electronic Components
1: $0.66
4609X-101-203LF
Resistor Networks & Arrays 9pins 20Kohms Bussed
Bourns
1: $0.33
ECO-S2GA221EA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $5.01
ECQ-U2A105KL
Film Capacitors 1uF 250VAC 10%
Panasonic Electronic Components
1: $1.21
0031.1353
Fuse Holders FUSE-HOLDER FIN IP67
Schurter
1: $20.73
OD8025-12HB
Fans Fan 80x25 12VDC Ball Wire 40cfm 35dBA
Orion Fans
1: $9.99
0034.2526
Fuses FSM 5X20 250V 10A
Schurter
1: $1.22
DE1E3KX102MB5BA01
Ceramic Disc Capacitors .4LS 1000PF 250V 20%
Murata Electronics
1: $0.48


108798883 175490677