|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
693-0001.2514
Manufacturer Part #:

0001.2514

Manufacturer:

Description:
Cartridge Fuses SLOW ACTING 5X20 10A
Mouser Online Catalog Page 849, Mouser Online Catalog
PDF Page 849, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schurter
Product Category: Cartridge Fuses
RoHS: RoHS Compliant Details
Product Type: Ceramic Fuse
Brand: Schurter
Body Style: Cylindrical
Current Rating: 10 A
Voltage Rating AC: 250 V
Voltage Rating DC: 300 V
Mounting Style: Holder / Clip
Fuse Type: Time Delay / Slow Blow
Fuse Size / Group: 5 mm x 20 mm
Dimensions: 20 mm L x 5.2 mm D
Series: SPT 5x20
Case Diameter: 5.2 mm
Case Length: 20 mm
Interrupt Rating: 1.5 kA
Operating Temperature Range: - 55 C to + 125 C
Product: Specialty Fuses
Factory Pack Quantity: 10
Termination Style: Clip
Type: Ceramic Fuse
Unit Weight: 0.040565 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DD12.9121.111 AC Power Entry Modules 863
0031.8201 Fuse Holder 29,059
0001.2510 Cartridge Fuses 3,142
0001.2513 Cartridge Fuses 2,432
0001.2511 Cartridge Fuses 1,225
0001.2504 Cartridge Fuses 1,517
0001.2512 Cartridge Fuses 2,059
0001.2507 Cartridge Fuses 4,408
0001.2515 Cartridge Fuses 2,211
Real Time Availability
Stock:
2,287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.38
50:
$0.37
100:
$0.35
500:
$0.33
$0.31
$0.29
$0.28
$0.27
$0.26

To add to a project, please Log In.

160720631 108798883 156058099