Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
996-XUX5ANBNM12
Manufacturer Part #:

XUX5ANBNM12

Manufacturer:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR COMPACT NPN XUX
Mouser Online Catalog Page 2,188, Mouser Online Catalog
PDF Page 2,188, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Photoelectric Sensors
Sensing Method: Diffuse
Sensing Distance: 3 m
Connection: M12 Connector
Output Configuration: NPN
Brand: Schneider Electric
Features: Hinged cover
Height: 87 mm
Length: 114 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Series: XUX
Width: 30.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $121.70
  5: $114.95
  10: $102.99
  25: $98.91
  50: $94.26
  100: $91.03
  250: Quote

To add to a project, please Log In.


115506145 142336017 165583196 195346910 125289205 187601545 189371948 121159121 146259450 179002910