|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-XUM5APCNL2
Manufacturer Part #:

XUM5APCNL2

Manufacturer:

Description:
Photoelectric Sensors Sensor,Photo
Mouser Online Catalog Page 2,084, Mouser Online Catalog
PDF Page 2,084, PDF Catalog Page
XUM5APCNL2 Datasheet XUM5APCNL2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Diffuse
Sensing Distance: 1 m
Connection Method: Cable
Output Configuration: PNP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Brand: Telemecanique
Features: Special oil resistant cable
Height: 20 mm
Length: 31 mm
Operating Supply Voltage: 12 V to 24 V
Packaging: Bulk
Series: XUM
Width: 10.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$112.38
5:
$106.01
10:
$99.65
25:
$93.28
50:
$86.92
100:
$80.56

To add to a project, please Log In.

121159121 165583196 189371948 115506145 125289205 179002910 187601545 146259450 195346910