Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
996-XUM0APSAM8
Manufacturer Part #:

XUM0APSAM8

Manufacturer:

Description:
Photoelectric Sensors MINI RECTANGULAR XUM PNP DC M8 CONNECTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Photoelectric Sensors
Sensing Method: Through-Beam
Sensing Distance: 14 m
Light Source: Infrared LED
Connection: M8 Connector
Output Configuration: PNP
Brand: Schneider Electric
Features: General purpose multimode
Height: 45 mm
Length: 20 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Width: 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 782
GALILEO1.Y Development Boards & Kits - x86 114
A000062 Development Boards & Kits - ARM 379
2N2907A Bipolar Transistors - BJT 14,224
Q4015L5 Triacs 5,925
A000079 Power Management IC Development Tools 97
NYS325 Circular DIN Connectors 6,903
1N4104 TR Zener Diodes 13,991
2N2369A Bipolar Transistors - BJT 3,424
ioShield_L Ethernet Development Tools 16
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.18
  5: $95.25
  10: $93.33
  25: $91.41
  50: $89.50
  100: $87.58
  250: Quote
 

To add to a project, please Log In.


121159121 125289205 146259450 179002910 187601545 115506145 142336017 165583196 195346910 189371948