|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-XUB2BPANM12R
Manufacturer Part #:

XUB2BPANM12R

Manufacturer:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM PNP XUB
Mouser Online Catalog Page 2,084, Mouser Online Catalog
PDF Page 2,084, PDF Catalog Page
XUB2BPANM12R Datasheet XUB2BPANM12R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Photoelectric Sensors
Sensing Method: Through Beam Type
Sensing Distance: 15 m
Light Source: LED (Yellow)
Connection Method: M12 Connector
Output Configuration: PNP
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Brand: Telemecanique
Features: Photoelectric retroreflect sensor
Length: 60 mm
Operating Supply Voltage: 12 V to 24 V
Series: XUB
Width: 18 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XUB2BKSNM12T Photoelectric Sensors 10
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$95.04
5:
$89.77
10:
$80.43
25:
$77.24
50:
$73.62
100:
$71.09

To add to a project, please Log In.

121159121 165583196 115506145 195346910 125289205 146259450 179002910 187601545 189371948