Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
996-XUB2ANANM12R
Manufacturer Part #:

XUB2ANANM12R

Manufacturer:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM NPN XUB
Mouser Online Catalog Page 2,188, Mouser Online Catalog
PDF Page 2,188, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Photoelectric Sensors
RoHS: RoHS Compliant Details
Sensing Method: Through Beam Type
Sensing Distance: 15 m
Light Source: LED (Yellow)
Connection: M12 Connector
Output Configuration: NPN
Brand: Schneider Electric
Features: Photoelectric retroreflect sensor
Length: 60 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 12 V to 24 V
Series: XUB
Width: 18 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XUB2AKSNM12T Photoelectric Sensors 2
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.38
  5: $84.61
  10: $74.78
  25: $71.60
  50: $68.76
  100: $65.53
  250: Quote
 

To add to a project, please Log In.


179002910 121159121 125289205 146259450 189371948 142336017 195346910 115506145 187601545