|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
996-SR3B101FU
Manufacturer Part #:

SR3B101FU

Manufacturer:

Description:
Controllers Zelio SR3 10I-O 100- 240VAC
Mouser Online Catalog Page 2,030, Mouser Online Catalog
PDF Page 2,030, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Compact Smart Relay
Display Type: LCD Backlight
Operating Supply Voltage: 100 V to 240 V
Mounting: Screw
Brand: Schneider Electric
Number of Inputs: 6
Number of Outputs: 4
Output Type: Relay
Series: SR3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
38041 Terminal Block Interface Modules 59
LPSC0001Z Fuse Holder 4
FNQ-R-20 Industrial & Electrical Fuses 13
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$251.03
5:
$244.73
10:
$238.42
25:
$232.12
50:
$225.81

To add to a project, please Log In.

133573544 165583196 123428518 188004692 189371948